+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GB0010318000G

Connector: PCB terminal block; terminal; GB; 6A; PIN: 3; angled


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
GB0010318000G
TME Symbol:
GB0010318000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
GB
Current rating
6A
Number of pins
3
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
SMT, spring clamp
Contact material
brass
Contact plating
tinned
Body material
PA66
Wire size
22AWG...16AWG
Connector pinout layout
1x3
Body colour
grey
Contacts pitch
5mm
Operating temperature
-40...115°C
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
GB0010318000G
1092 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 98 pcs - 1.88 USDGross price for quantities from 98 pcs - 1.88 USD
Net price for quantities from 196 pcs - 1.75 USDGross price for quantities from 196 pcs - 1.75 USD
Net price for quantities from 490 pcs - 1.63 USDGross price for quantities from 490 pcs - 1.63 USD
Net price for quantities from 980 pcs - 1.57 USDGross price for quantities from 980 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 98 pcs