+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GB0010518000G

Connector: PCB terminal block; terminal; GB; 6A; PIN: 5; angled


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
GB0010518000G
TME Symbol:
GB0010518000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
GB
Current rating
6A
Number of pins
5
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
SMT, spring clamp
Contact material
brass
Contact plating
tinned
Body material
PA66
Wire size
22AWG...16AWG
Connector pinout layout
1x5
Body colour
grey
Contacts pitch
5mm
Operating temperature
-40...115°C
Gross weight4.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
GB0010518000G
672 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.30 USDGross price for quantities from 25 pcs - 3.30 USD
Net price for quantities from 56 pcs - 3.00 USDGross price for quantities from 56 pcs - 3.00 USD
Net price for quantities from 112 pcs - 2.78 USDGross price for quantities from 112 pcs - 2.78 USD
Net price for quantities from 168 pcs - 2.68 USDGross price for quantities from 168 pcs - 2.68 USD
Net price for quantities from 280 pcs - 2.58 USDGross price for quantities from 280 pcs - 2.58 USD
Net price for quantities from 336 pcs - 2.55 USDGross price for quantities from 336 pcs - 2.55 USD
Net price for quantities from 560 pcs - 2.48 USDGross price for quantities from 560 pcs - 2.48 USD
Net price for quantities from 840 pcs - 2.41 USDGross price for quantities from 840 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 56 pcs