+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GB10MPS17-247

Diode: Schottky rectifying; SiC; THT; 1.7kV; 10A; TO247-2; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GB10MPS17-247
TME Symbol:
GB10MPS17-247

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.7kV
Load current
10A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Case
TO247-2
Max. forward voltage
1.5V
Max. forward impulse current
87A
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GB10MPS17-247
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 600.
Multiplicity: 1.
Product for special order