+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68.9518-05021

Test lead; banana plug 4mm,angular banana plug 2mm; Len: 0.5m

Manufacturer: STÄUBLI

Manufacturer part number:
68.9518-05021
TME Symbol:
GB284-05021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Cable length
0.5m
Colour
black
Wire insulation material
silicone
Test lead configuration
  • angular banana plug 2mm
  • banana plug 4mm
Gross weight15.93 g
Certificates
See other products in this category: Single Test Leads STÄUBLI,
*
68.9518-05021
16 in TME stock
Net price for quantities from 1 pcs - 851.56 USDGross price for quantities from 1 pcs - 851.56 USD
Net price for quantities from 5 pcs - 775.45 USDGross price for quantities from 5 pcs - 775.45 USD
Net price for quantities from 10 pcs - 708.84 USDGross price for quantities from 10 pcs - 708.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs