+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

R3-11A

Fuse holder; 5x20mm; 10A; 250VAC; on panel; Cutout: Ø12.5mm


Manufacturer: SCI

Manufacturer part number:
R3-11A
TME Symbol:
GBA-ZA11

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Mounting hole dimensions
Ø12.5mm
Cap type
bayonet cap
Panel thickness
max. 4.5mm
Fuse accessories application
cylindrical fuses
Dimensions
Gross weight6.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders SCI,
*
R3-11A
2 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 20 pcs - 0.69 USDGross price for quantities from 20 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 2 000 pcs