+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBI10A

Bridge rectifier: single-phase; Urmax: 50V; If: 10A; Ifsm: 180A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI10A
TME Symbol:
GBI10A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
10A
Max. forward impulse current
180A
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Features of semiconductor devices
UL approval
Gross weight6.5 g
Certificates
*
GBI10A
302 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Packaging method by the manufacturer:Cardboard = 100 pcs