+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBI10G

Bridge rectifier: single-phase; Urmax: 400V; If: 10A; Ifsm: 180A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI10G
TME Symbol:
GBI10G-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
10A
Max. forward impulse current
180A
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Features of semiconductor devices
UL approval
Gross weight6.31 g
Certificates
*
GBI10G
586 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcs