+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBI35B

Bridge rectifier: single-phase; Urmax: 100V; If: 35A; Ifsm: 320A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI35B
TME Symbol:
GBI35B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
35A
Max. forward impulse current
0.32kA
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
UL approval
Gross weight6.6 g
Certificates
*
GBI35B
291 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 500 pcs