+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBI35K

Bridge rectifier: single-phase; Urmax: 800V; If: 35A; Ifsm: 320A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI35K
TME Symbol:
GBI35K-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
35A
Max. forward impulse current
0.32kA
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
UL approval
Gross weight7.02 g
Certificates
*
GBI35K
294 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Packaging method by the manufacturer:
Cardboard = 100 pcsCardboard = 500 pcs