+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBI35M

Bridge rectifier: single-phase; Urmax: 1kV; If: 35A; Ifsm: 320A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI35M
TME Symbol:
GBI35M-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
35A
Max. forward impulse current
0.32kA
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
UL approval
Gross weight7.055 g
Certificates
*
GBI35M
589 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 500 pcs