+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBJ1006-F

Bridge rectifier: single-phase; Urmax: 600V; If: 10A; Ifsm: 170A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
GBJ1006-F
TME Symbol:
GBJ1006-F

Specification

Manufacturer
DIODES INCORPORATED
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
10A
Max. forward impulse current
170A
Version
flat
Case
GBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.05V
Features of semiconductor devices
glass passivated
Gross weight5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. DIODES INCORPORATED,
*
GBJ1006-F
0 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 15 pcs - 1.51 USDGross price for quantities from 15 pcs - 1.51 USD
Net price for quantities from 30 pcs - 1.42 USDGross price for quantities from 30 pcs - 1.42 USD
Net price for quantities from 75 pcs - 1.26 USDGross price for quantities from 75 pcs - 1.26 USD
Net price for quantities from 105 pcs - 1.20 USDGross price for quantities from 105 pcs - 1.20 USD
Net price for quantities from 150 pcs - 1.16 USDGross price for quantities from 150 pcs - 1.16 USD
Net price for quantities from 300 pcs - 1.07 USDGross price for quantities from 300 pcs - 1.07 USD
Net price for quantities from 510 pcs - 0.97 USDGross price for quantities from 510 pcs - 0.97 USD
Net price for quantities from 1005 pcs - 0.95 USDGross price for quantities from 1005 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.