+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBJ3510-BP

Bridge rectifier: single-phase; Urmax: 1kV; If: 35A; Ifsm: 350A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
GBJ3510-BP
TME Symbol:
GBJ3510-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
35A
Max. forward impulse current
350A
Version
flat
Case
GBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.05V
Features of semiconductor devices
glass passivated
Gross weight6.56 g
Certificates
*
GBJ3510-BP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 15 pcs - 1.69 USDGross price for quantities from 15 pcs - 1.69 USD
Net price for quantities from 75 pcs - 1.47 USDGross price for quantities from 75 pcs - 1.47 USD
Packaging method by the manufacturer:Tube = 15 pcs