+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBK50J

Bridge rectifier: single-phase; Urmax: 600V; If: 50A; Ifsm: 400A


Manufacturer: DC COMPONENTS

Manufacturer part number:
GBK50J
TME Symbol:
GBK50J-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
50A
Max. forward impulse current
0.4kA
Version
flat
Case
GBK
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.635 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
GBK50J
632 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 15 pcs - 0.74 USDGross price for quantities from 15 pcs - 0.74 USD
Net price for quantities from 105 pcs - 0.66 USDGross price for quantities from 105 pcs - 0.66 USD
Net price for quantities from 525 pcs - 0.59 USDGross price for quantities from 525 pcs - 0.59 USD
Packaging method by the manufacturer:Tube = 15 pcs