+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 01BM310H00GS
Manufacturer | GW INSTEK | |
Type of tester | batteries and rechargeable batteries | |
Dimensions | 264x107x350mm | |
Measurement | DC voltage, resistance | |
DC voltage measuring range | 10V/100V/1kV | |
Kind of display used | colour, LCD TFT 3,5" | |
DC voltage measuring accuracy | ±(0.01% + 3 digit) | |
Resistance measuring range | 3mΩ/30mΩ/300mΩ/3Ω/30Ω/300Ω/3kΩ | |
Resistance measuring accuracy | ±(0.5%+5 digit) | |
Measuring resolution | 0,1µΩ | |
Related items | GBM-03A, GRA-422, GRA-454, GTL-232, GTL-246 | |
Display resolution | 320x240 | |
Sampling | 3x/s, 14x/s, 25x/s, 65x/s | |
Voltage measuring resolution | 10µV DC | |
Manufacturer series | GBM-3000 |