+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBO25-12NO1

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 25A; Ifsm: 370A


Manufacturer: IXYS

Manufacturer part number:
GBO25-12NO1
TME Symbol:
GBO25-12NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
25A
Max. forward impulse current
370A
Version
flat
Case
GBFP
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Gross weight6.35 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. IXYS,
*
GBO25-12NO1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 5 pcs - 12.45 USDGross price for quantities from 5 pcs - 12.45 USD
Net price for quantities from 10 pcs - 11.66 USDGross price for quantities from 10 pcs - 11.66 USD
Net price for quantities from 16 pcs - 11.25 USDGross price for quantities from 16 pcs - 11.25 USD
Net price for quantities from 48 pcs - 10.31 USDGross price for quantities from 48 pcs - 10.31 USD
Net price for quantities from 80 pcs - 9.80 USDGross price for quantities from 80 pcs - 9.80 USD
Net price for quantities from 112 pcs - 9.67 USDGross price for quantities from 112 pcs - 9.67 USD
Net price for quantities from 160 pcs - 9.44 USDGross price for quantities from 160 pcs - 9.44 USD
Packaging method by the manufacturer:Tube = 16 pcs