+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBO25-16NO1

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 25A; Ifsm: 370A


Manufacturer: IXYS

Manufacturer part number:
GBO25-16NO1
TME Symbol:
GBO25-16NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
25A
Max. forward impulse current
370A
Version
flat
Case
GBFP
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Gross weight6.475 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. IXYS,
*
GBO25-16NO1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.62 USDGross price for quantities from 1 pcs - 14.62 USD
Net price for quantities from 5 pcs - 11.97 USDGross price for quantities from 5 pcs - 11.97 USD
Net price for quantities from 10 pcs - 8.59 USDGross price for quantities from 10 pcs - 8.59 USD
Net price for quantities from 16 pcs - 8.28 USDGross price for quantities from 16 pcs - 8.28 USD
Packaging method by the manufacturer:
Tube = 16 pcs