+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.1kV | |
Max. forward voltage | 1.1V | |
Load current | 50A | |
Max. forward impulse current | 0.45kA | |
Version | square - slim | |
Case | MBR-25 | |
Electrical mounting | THT | |
Leads | connectors FASTON | |
Kind of package | bulk |