+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBR-380/3-80W

Resistor: thick film; 661.3Ω; heating; glued; 80W; 230V; 350°C

Manufacturer: TELPOD

Manufacturer part number:
GBR-380/3-80W
TME Symbol:
GBR-380/3-80W

Specification

Manufacturer
TELPOD
Type of resistor
thick film
Resistance
661.3Ω
Kind of resistor
heating
Mounting
glued
Power
80W
Operating voltage
230V
Surface temperature
350°C
Leads
soldering pads
Body material
aluminium oxide
Width
38.1mm
Height
1mm
Length
50.8mm
Gross weight7.77 g
Certificates
See other products in this category: Heating resistors TELPOD,
*
GBR-380/3-80W
1 in TME stock
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 5 pcs - 5.59 USDGross price for quantities from 5 pcs - 5.59 USD
Net price for quantities from 25 pcs - 4.98 USDGross price for quantities from 25 pcs - 4.98 USD
Net price for quantities from 100 pcs - 4.33 USDGross price for quantities from 100 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.