+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELPOD | |
Type of resistor | thick film | |
Resistance | 622.4Ω | |
Kind of resistor | heating | |
Mounting | glued | |
Power | 85W | |
Operating voltage | 230V | |
Surface temperature | 350°C | |
Leads | soldering pads | |
Body material | aluminium oxide | |
Width | 38.1mm | |
Height | 1mm | |
Length | 50.8mm |