+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBU4JL-BP

Bridge rectifier: single-phase; Urmax: 600V; If: 4A; Ifsm: 150A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
GBU4JL-BP
TME Symbol:
GBU4JL-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
4A
Max. forward impulse current
150A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
0.9V
Features of semiconductor devices
glass passivated
Gross weight4.144 g
Certificates
*
GBU4JL-BP
1836 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 20 pcs - 1.13 USDGross price for quantities from 20 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Packaging method by the manufacturer:Tube = 20 pcsCardboard = 1 000 pcs