+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBU601

Bridge rectifier: single-phase; Urmax: 100V; If: 6A; Ifsm: 175A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
GBU601
TME Symbol:
GBU601-DIC

Specification

Manufacturer
DIODES INCORPORATED
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
6A
Max. forward impulse current
175A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Features of semiconductor devices
glass passivated
Gross weight3 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. DIODES INCORPORATED,
*
GBU601
0 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 20 pcs - 1.06 USDGross price for quantities from 20 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 260 pcs - 0.76 USDGross price for quantities from 260 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.