+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.1kV | |
Load current | 6A | |
Max. forward impulse current | 120A | |
Version | flat | |
Case | GBU | |
Electrical mounting | THT | |
Leads | flat pin | |
Kind of package | tube | |
Max. forward voltage | 1.1V |