+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBU8J-M3/51

Bridge rectifier: single-phase; Urmax: 600V; If: 8A; Ifsm: 200A

Manufacturer: VISHAY

Manufacturer part number:
GBU8J-M3/51
TME Symbol:
GBU8J-M3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
8A
Max. forward impulse current
200A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight3 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBU8J-M3/51
0 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 2.57 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 250 pcs - 2.15 USDGross price for quantities from 250 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)