+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GBUK8G

Bridge rectifier: single-phase; Urmax: 280V; If: 8A; Ifsm: 180A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBUK8G
TME Symbol:
GBUK8G-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
280V
Load current
8A
Max. forward impulse current
180A
Version
flat
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Dimensions
20.8x3.3x18mm
Gross weight3.74 g
Certificates
*
GBUK8G
866 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs