+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INV02DE

Converter: DC/AC; 300W; Uout: 230VAC; 24V; universal; 150x106x60mm


Manufacturer: GREEN CELL

Manufacturer part number:
INV02DE
TME Symbol:
GC-INV02DE

Specification

Manufacturer
GREEN CELL
Type of converter
DC/AC
Output power
300W
Output voltage
230V AC
Protection
anti-overvoltage OVP, overheating OTP
Rechargeable battery voltage
24V
Application
universal
Converter features
modified sine wave
Dimensions
150x106x60mm
Caution!
  • without rechargeable batteries
Kit contents
  • fuse
  • wire jumpers
Gross weight885.4 g
Certificates
See other products in this category: Car Converters GREEN CELL,
*
INV02DE
1 in TME stock
Net price for quantities from 1 pcs - 21.99 USDGross price for quantities from 1 pcs - 21.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.