+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KABGC21

Cable; USB 2.0; Apple Lightning plug,USB A plug; 1.2m; black


Manufacturer: GREEN CELL

Manufacturer part number:
KABGC21
TME Symbol:
GC-KABGC21

Specification

Manufacturer
GREEN CELL
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.2m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
0.48Gbps
Braid material
textile
Shield structure
shielded twofold
Standard
GC Ultra Charge, Huawei FCP/SCP, Quick Charge 3.0, Samsung AFC
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight50.07 g
Certificates
See other products in this category: USB cables and adapters GREEN CELL,
*
KABGC21
10 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 5 pcs - 5.34 USDGross price for quantities from 5 pcs - 5.34 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 20 pcs - 4.15 USDGross price for quantities from 20 pcs - 4.15 USD
Net price for quantities from 50 pcs - 3.86 USDGross price for quantities from 50 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.