+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPS13

Power supply: UPS; 900W; 1kVA; 207÷247V; RACK; 440x86.5x430mm; 9Ah


Manufacturer: GREEN CELL

Manufacturer part number:
UPS13
TME Symbol:
GC-UPS13

Specification

Manufacturer
GREEN CELL
Type of power supply
UPS
Power
900W
Power
1kVA
Output voltage
207...247V
Connection
D-Sub 9pin female, IEC C13 x6, RJ45 socket x2, USB B socket
Version
RACK
Body dimensions
440x86.5x430mm
Number of output sockets
7
Protection
anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP
PC accessories application
computers protection, telecommunication equipment protection, workstation protection
Capacity
9Ah
Rechargeable battery voltage
12V
Charge time
4h
Number of rechargeable batteries
2
Frequency
50...60Hz
Interface
RS232
Topology
On-Line
Battery operating time
Pmax: 5min
Response time
<4ms
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 9Ah x2
Power supply unit features
  • autorestart while AC power is recovering
  • AVR automatic regulation of mains voltage
  • pure sinusoid
Gross weight16.2876 kg
Certificates
See other products in this category: Computer Power Supply Units and UPSs GREEN CELL,
*
UPS13
0 in TME stock
Net price for quantities from 1 pcs - 275.28 USDGross price for quantities from 1 pcs - 275.28 USD
Net price for quantities from 2 pcs - 255.62 USDGross price for quantities from 2 pcs - 255.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible