+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GeneSiC SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Case | TO252-2 | |
Technology | SiC | |
Mounting | SMD | |
Max. off-state voltage | 1.2kV | |
Load current | 5A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | MPS | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 40A | |
Kind of package | reel, tape |