+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GC20MPS12-220

Diode: Schottky rectifying; SiC; THT; 1.2kV; 20A; TO220-2; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GC20MPS12-220
TME Symbol:
GC20MPS12-220

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Case
TO220-2
Max. forward voltage
1.5V
Max. forward impulse current
160A
Kind of package
tube
Gross weight2.02 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GC20MPS12-220
0 in TME stock
Net price for quantities from 1 pcs - 11.10 USDGross price for quantities from 1 pcs - 11.10 USD
Net price for quantities from 3 pcs - 10.00 USDGross price for quantities from 3 pcs - 10.00 USD
Net price for quantities from 10 pcs - 8.86 USDGross price for quantities from 10 pcs - 8.86 USD
Net price for quantities from 50 pcs - 7.95 USDGross price for quantities from 50 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs