+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GC20MPS12-247

Diode: Schottky rectifying; SiC; THT; 1.2kV; 20A; TO247-2; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GC20MPS12-247
TME Symbol:
GC20MPS12-247

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Case
TO247-2
Max. forward voltage
1.5V
Max. forward impulse current
160A
Kind of package
tube
Gross weight5.97 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GC20MPS12-247
0 in TME stock
Net price for quantities from 1 pcs - 11.80 USDGross price for quantities from 1 pcs - 11.80 USD
Net price for quantities from 3 pcs - 10.60 USDGross price for quantities from 3 pcs - 10.60 USD
Net price for quantities from 10 pcs - 9.36 USDGross price for quantities from 10 pcs - 9.36 USD
Net price for quantities from 30 pcs - 8.40 USDGross price for quantities from 30 pcs - 8.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs