+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 15nF | |
Operating voltage | 450V | |
Dielectric | X7T | |
Tolerance | ±10% | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Manufacturer series | GC3 | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |