+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GC6.4-15X16.5

Knob; with pointer; aluminium; Øshaft: 6.35mm; Ø15x16.5mm; black


Manufacturer: SR PASSIVES

Manufacturer part number:
GC6.4-15X16.5
TME Symbol:
GC6.4-15X16.5

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium
Shaft diameter
6.35mm
Knob dimensions
Ø15x16.5mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Inside hole diameter
6.4mm
Gross weight5.8 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GC6.4-15X16.5
2652 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 400 pcs - 1.72 USDGross price for quantities from 400 pcs - 1.72 USD
Net price for quantities from 1000 pcs - 1.65 USDGross price for quantities from 1000 pcs - 1.65 USD
Net price for quantities from 2000 pcs - 1.56 USDGross price for quantities from 2000 pcs - 1.56 USD
Packaging method by the manufacturer:
Bag = 200 pcs