+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of accessories for potentiometer | knob | |
Kind of knob | miniature | |
Material | plastic | |
Shaft diameter | 6mm | |
Knob dimensions | Ø11x10mm | |
Colour | black | |
Mounting | push-in | |
Shaft surface | knurled | |
Knobs features | adjustable by means screwdriver | |
Pointer colour | red |