+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GC6M-20X16

Knob; with pointer; aluminium; Øshaft: 6mm; Ø20x16mm; black


Manufacturer: SR PASSIVES

Manufacturer part number:
GC6M-20X16
TME Symbol:
GC6M-20X16

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium
Shaft diameter
6mm
Knob dimensions
Ø20x16mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Maximum height
21mm
Knobs features
mounting in panel
Pointer colour
white
Gross weight4.925 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GC6M-20X16
914 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD