+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GCG1885G1H151JA01D

Capacitor: ceramic; MLCC; 150pF; 50V; X8G; ±5%; SMD; 0603; 180mm


Manufacturer: MURATA

Manufacturer part number:
GCG1885G1H151JA01D
TME Symbol:
GCG1885G1H151JA01D

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.15nF
Operating voltage
50V
Dielectric
X8G
Tolerance
±5%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Manufacturer series
GCG
Roll diameter max.
180mm
Operating temperature
-55...150°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GCG1885G1H151JA01D
0 in TME stock
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product