+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 18pF | |
Operating voltage | 50V | |
Dielectric | X8G | |
Tolerance | ±5% | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Manufacturer series | GCG | |
Roll diameter max. | 330mm | |
Operating temperature | -55...150°C |