+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GCG32ER71E106MA12K

Capacitor: ceramic; MLCC; 10uF; 25V; X7R; ±20%; SMD; 1210; 330mm


Manufacturer: MURATA

Manufacturer part number:
GCG32ER71E106MA12K
TME Symbol:
GCG32ER71E106MA12K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10µF
Operating voltage
25V
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
1210
Case - mm
3225
Manufacturer series
GCG
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GCG32ER71E106MA12K
0 in TME stock
Net price for quantities from 4000 pcs - 0.35 USDGross price for quantities from 4000 pcs - 0.35 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product