+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GCM55D7U2J333JX01K

Capacitor: ceramic; MLCC; 33nF; 630V; U2J; ±5%; SMD; 2220; 330mm


Manufacturer: MURATA

Manufacturer part number:
GCM55D7U2J333JX01K
TME Symbol:
GCM55D7U2J333JX01K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
33nF
Operating voltage
630V
Dielectric
U2J
Tolerance
±5%
Mounting
SMD
Case - inch
2220
Case - mm
5750
Manufacturer series
GCM
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.334 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GCM55D7U2J333JX01K
0 in TME stock
Net price for quantities from 4000 pcs - 0.53 USDGross price for quantities from 4000 pcs - 0.53 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product