+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GCS150PS15

Power supply: switching; open; 150W; 85÷264VAC; OUT: 1; 15VDC; 7.3A

Manufacturer: XP POWER

Manufacturer part number:
GCS150PS15
TME Symbol:
GCS150PS15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.15kW
Number of outputs
1
Output voltage
15V DC
Output current
7.3A
Operating temperature
-40...70°C
Mounting
mounting holes
Efficiency
93%
Body dimensions
127x76.2x36.3mm
Electrical connection
connector with snap lock
Manufacturer series
GCS
Additional functions
auxiliary DC output 12V/600mA
Power consumption without load
<0.5W
Switching frequency
200kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Gross weight290 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
GCS150PS15
0 in TME stock
Net price for quantities from 1 pcs - 95.74 USDGross price for quantities from 1 pcs - 95.74 USD
Net price for quantities from 50 pcs - 86.78 USDGross price for quantities from 50 pcs - 86.78 USD
Net price for quantities from 100 pcs - 83.41 USDGross price for quantities from 100 pcs - 83.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.