+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.15kW | |
Number of outputs | 1 | |
Output voltage | 48V DC | |
Output current | 2.3A | |
Operating temperature | -40...70°C | |
Mounting | mounting holes | |
Efficiency | 93% | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 127x76.2x36.3mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | GCS | |
Power consumption without load | <0.5W | |
Switching frequency | 150kHz | |
Insulation voltage | 4kV | |
Application | IT, medical applications |