+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GCS180PS28

Power supply: switching; open; 180W; 85÷264VAC; OUT: 1; 28VDC; 5.4A

Manufacturer: XP POWER

Manufacturer part number:
GCS180PS28
TME Symbol:
GCS180PS28

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.18kW
Number of outputs
1
Output voltage
28V DC
Output current
5.4A
Operating temperature
-40...70°C
Mounting
mounting holes
Efficiency
93%
Body dimensions
127x76.2x36.3mm
Electrical connection
connector with snap lock
Manufacturer series
GCS
Additional functions
auxiliary DC output 12V/600mA
Power consumption without load
<0.5W
Switching frequency
200kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Gross weight290 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
GCS180PS28
0 in TME stock
Net price for quantities from 1 pcs - 102.66 USDGross price for quantities from 1 pcs - 102.66 USD
Net price for quantities from 25 pcs - 92.88 USDGross price for quantities from 25 pcs - 92.88 USD
Net price for quantities from 100 pcs - 91.01 USDGross price for quantities from 100 pcs - 91.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.