+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GCS350PS48

Power supply: switching; open; 350W; 85÷264VAC; OUT: 1; 48VDC; 4.2A

Manufacturer: XP POWER

Manufacturer part number:
GCS350PS48
TME Symbol:
GCS350PS48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.35kW
Number of outputs
1
Output voltage
48V DC
Output current
4.2A
Operating temperature
-40...70°C
Mounting
mounting holes
Efficiency
93%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
127x76.2x37.8mm
Electrical connection
connector with snap lock
Manufacturer series
GCS
Switching frequency
150kHz
Insulation voltage
4kV
Application
IT, medical applications
Supply voltage
  • 85...264V AC
Dimensions
Gross weight400 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
GCS350PS48
0 in TME stock
Net price for quantities from 1 pcs - 149.48 USDGross price for quantities from 1 pcs - 149.48 USD
Net price for quantities from 5 pcs - 131.41 USDGross price for quantities from 5 pcs - 131.41 USD
Net price for quantities from 10 pcs - 115.81 USDGross price for quantities from 10 pcs - 115.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.