+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 3 | |
Mounting | for DIN rail mounting, screw type | |
Current rating | 32A | |
IP rating | IP20 | |
Mechanical durability | 10000 cycles | |
Manufacturer series | GD | |
Breaker features | with black handle | |
Application | photovoltaics | |
Rated voltage | 1kV DC |