+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GD040AT3

Switch-disconnector; for DIN rail mounting,screw type; 32A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GD040AT3
TME Symbol:
GD040AT3

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Mounting
for DIN rail mounting, screw type
Current rating
32A
Operating temperature
-25...55°C
Mechanical durability
10000 cycles
Stable positions description
OFF-ON
Manufacturer series
GD
Breaker features
with black handle
Application
photovoltaics
Gross weight180 g
Certificates
EAN code3850144156456
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GD040AT3
0 in TME stock
Net price for quantities from 1 pcs - 186.64 USDGross price for quantities from 1 pcs - 186.64 USD
Net price for quantities from 5 pcs - 174.98 USDGross price for quantities from 5 pcs - 174.98 USD
Net price for quantities from 10 pcs - 163.31 USDGross price for quantities from 10 pcs - 163.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.