+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GD040AT4

Switch-disconnector; Poles: 4; for DIN rail mounting,screw type


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GD040AT4
TME Symbol:
GD040AT4

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting, screw type
Current rating
40A
IP rating
IP20
Mechanical durability
10000 cycles
Manufacturer series
GD
Breaker features
with black handle
Application
photovoltaics
Rated voltage
1kV DC
Gross weight120 g
Certificates
EAN code8013975216804
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GD040AT4
0 in TME stock
Net price for quantities from 1 pcs - 207.52 USDGross price for quantities from 1 pcs - 207.52 USD
Net price for quantities from 5 pcs - 193.68 USDGross price for quantities from 5 pcs - 193.68 USD
Net price for quantities from 10 pcs - 179.85 USDGross price for quantities from 10 pcs - 179.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.