+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GD05MPS17J

Diode: Schottky rectifying; TO263-7; SiC; SMD; 1.7kV; 5A; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD05MPS17J
TME Symbol:
GD05MPS17J

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO263-7
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.7kV
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Max. forward voltage
2.1V
Max. load current
21A
Max. forward impulse current
40A
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: SMD Schottky diodes GeneSiC SEMICONDUCTOR,
*
GD05MPS17J
0 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 3 pcs - 5.93 USDGross price for quantities from 3 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
Net price for quantities from 25 pcs - 5.24 USDGross price for quantities from 25 pcs - 5.24 USD
Net price for quantities from 100 pcs - 4.71 USDGross price for quantities from 100 pcs - 4.71 USD
Net price for quantities from 250 pcs - 4.55 USDGross price for quantities from 250 pcs - 4.55 USD
Net price for quantities from 500 pcs - 4.39 USDGross price for quantities from 500 pcs - 4.39 USD
Net price for quantities from 800 pcs - 4.08 USDGross price for quantities from 800 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.