+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GD1200SGX170C3SN

Module: IGBT; transistor/transistor; IGBT x2; Urmax: 1700V; screw

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD1200SGX170C3SN
TME Symbol:
GD1200SGX170C3SN

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT x2
Max. off-state voltage
1.7kV
Collector current
1.2kA
Case
C3 130mm
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
2.4kA
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight1.5 kg
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD1200SGX170C3SN
0 in TME stock
No. of pieces (Multiplicity: 8)
Product for special order