+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GD150PIY120C6SN

Module: IGBT; diode/transistor; boost chopper; Urmax: 1200V; screw

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD150PIY120C6SN
TME Symbol:
GD150PIY120C6SN

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT three-phase bridge OE output, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
150A
Case
C6 62mm
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
300A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight200 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD150PIY120C6SN
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order