+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GD15PJY120F4S

Module: IGBT; diode/transistor; boost chopper; Urmax: 1200V; F4.1


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD15PJY120F4S
TME Symbol:
GD15PJY120F4S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT three-phase bridge OE output, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
15A
Case
F4.1
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
30A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight28 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD15PJY120F4S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.55 USDGross price for quantities from 1 pcs - 41.55 USD
Net price for quantities from 3 pcs - 36.74 USDGross price for quantities from 3 pcs - 36.74 USD
Net price for quantities from 10 pcs - 32.93 USDGross price for quantities from 10 pcs - 32.93 USD
Net price for quantities from 25 pcs - 30.80 USDGross price for quantities from 25 pcs - 30.80 USD