+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GD2400SGX170C4S

Module: IGBT; transistor/transistor,common gate; IGBT x3; screw


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD2400SGX170C4S
TME Symbol:
GD2400SGX170C4S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
common gate, transistor/transistor
Topology
IGBT x3
Max. off-state voltage
1.7kV
Collector current
2.4kA
Case
C4 140mm
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
4.8kA
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight2.3 kg
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD2400SGX170C4S
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
Product for special order